
7443934 | |
|---|---|
DigiKey Part Number | 732-7443934-ND |
Manufacturer | |
Manufacturer Product Number | 7443934 |
Description | DESIGN KIT WE-XHMI SMT XTREME H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit Assorted Surface Mount |
Datasheet | Datasheet |
Category | Style Molded |
Manufacturer Würth Elektronik | Material - Core Metal Composite |
Series | Quantity Assorted |
Packaging Bulk | Inductance Range 180nH ~ 10µH |
Part Status Active | Mounting Type Surface Mount |
Kit Type Fixed | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 152,13000 | € 152,13 |
| Unit Price without VAT: | € 152,13000 |
|---|---|
| Unit Price with VAT: | € 185,59860 |

