
74439334015 | |
|---|---|
DigiKey Part Number | 732-74439334015TR-ND - Tape & Reel (TR) 732-74439334015CT-ND - Cut Tape (CT) 732-74439334015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439334015 |
Description | FIXED IND 1.5UH 12A 20.56 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 12 A 20.56mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439334015 Models |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20.56mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 42MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.219" L x 0.211" W (5.55mm x 5.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 10 | € 1,36000 | € 13,60 |
| 100 | € 1,15590 | € 115,59 |
| 500 | € 1,01428 | € 507,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,84141 | € 1 262,12 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,03740 |

