
744393340056 | |
|---|---|
DigiKey Part Number | 732-744393340056TR-ND - Tape & Reel (TR) 732-744393340056CT-ND - Cut Tape (CT) 732-744393340056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744393340056 |
Description | FIXED IND 560NH 18.3A 4.81 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 18.3 A 4.81mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744393340056 Models |
Category | Current - Saturation (Isat) 24.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.81mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 75MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.219" L x 0.211" W (5.55mm x 5.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 10 | € 1,36000 | € 13,60 |
| 100 | € 1,15590 | € 115,59 |
| 500 | € 1,01428 | € 507,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,84141 | € 1 262,12 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,03740 |

