
744383957010 | |
|---|---|
DigiKey Part Number | 732-744383957010TR-ND - Tape & Reel (TR) 732-744383957010CT-ND - Cut Tape (CT) 732-744383957010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744383957010 |
Description | FIXED IND 1UH 10.25A 13.5 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 10.25 A 13.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.5mOhm Max |
Series | Frequency - Self Resonant 59MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 12.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 1,36600 | € 13,66 |
| 50 | € 1,31560 | € 65,78 |
| 100 | € 1,19580 | € 119,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 1,03687 | € 725,81 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,75680 |

