
74438357022HT | |
|---|---|
DigiKey Part Number | 732-74438357022HTTR-ND - Tape & Reel (TR) 732-74438357022HTCT-ND - Cut Tape (CT) 732-74438357022HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438357022HT |
Description | FIXED IND 2.2UH 5A 22 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 5 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 37MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |

