



7443630070 | |
|---|---|
DigiKey Part Number | 732-2513-2-ND - Tape & Reel (TR) 732-2513-1-ND - Cut Tape (CT) 732-2513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443630070 |
Description | FIXED IND 700NH 32A 0.83 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 700 nH Shielded Drum Core, Wirewound Inductor 32 A 0.83mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443630070 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.83mOhm |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.846" L x 0.827" W (21.50mm x 21.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.551" (14.00mm) |
Current - Saturation (Isat) 75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,28000 | € 6,28 |
| 10 | € 6,16200 | € 61,62 |
| 50 | € 5,48180 | € 274,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,56400 | € 456,40 |
| 500 | € 4,11352 | € 2 056,76 |
| Unit Price without VAT: | € 6,28000 |
|---|---|
| Unit Price with VAT: | € 7,66160 |

