



74408941050 | |
|---|---|
DigiKey Part Number | 732-3897-2-ND - Tape & Reel (TR) 732-3897-1-ND - Cut Tape (CT) 732-3897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408941050 |
Description | FIXED IND 5UH 1.4A 140 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 µH Shielded Drum Core, Wirewound Inductor 1.4 A 140mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74408941050 Models |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 140mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 43MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±20% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| 10 | € 1,86300 | € 18,63 |
| 50 | € 1,79320 | € 89,66 |
| 100 | € 1,72530 | € 172,53 |
| 250 | € 1,58676 | € 396,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,37938 | € 689,69 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,31800 |

