
74408063100 | |
|---|---|
DigiKey Part Number | 732-74408063100TR-ND - Tape & Reel (TR) 732-74408063100CT-ND - Cut Tape (CT) 732-74408063100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408063100 |
Description | FIXED IND 10UH 1.35A 140 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.35 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74408063100 Models |
Category | DC Resistance (DCR) 140mOhm Max |
Mfr | Frequency - Self Resonant 27MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 6030 |
Current Rating (Amps) | Size / Dimension 0.232" L x 0.232" W (5.90mm x 5.90mm) |
Current - Saturation (Isat) 2.5A | Height - Seated (Max) 0.116" (2.94mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD6020-100-R | Eaton - Electronics Division | 4 664 | 513-1465-1-ND | € 1,80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,78200 | € 7,82 |
| 50 | € 0,71400 | € 35,70 |
| 100 | € 0,60340 | € 60,34 |
| 500 | € 0,50994 | € 254,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,45045 | € 675,68 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |

