



744066151 | |
|---|---|
DigiKey Part Number | 732-1083-2-ND - Tape & Reel (TR) 732-1083-1-ND - Cut Tape (CT) 732-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744066151 |
Description | FIXED IND 150UH 1A 470 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1 A 470mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744066151 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 470mOhm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.161" (4.10mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,76000 | € 1,76 |
| 10 | € 1,70500 | € 17,05 |
| 50 | € 1,49160 | € 74,58 |
| 100 | € 1,36410 | € 136,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,14991 | € 919,93 |
| Unit Price without VAT: | € 1,76000 |
|---|---|
| Unit Price with VAT: | € 2,14720 |


