



74406042330 | |
|---|---|
DigiKey Part Number | 732-10813-2-ND - Tape & Reel (TR) 732-10813-1-ND - Cut Tape (CT) 732-10813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74406042330 |
Description | FIXED IND 33UH 830MA 488 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 830 mA 488mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74406042330 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 488mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 4818 |
Tolerance ±20% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 580mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 50 | € 0,70880 | € 35,44 |
| 100 | € 0,53880 | € 53,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,45470 | € 454,70 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,03700 |

