



74406042033 | |
|---|---|
DigiKey Part Number | 732-10807-2-ND - Tape & Reel (TR) 732-10807-1-ND - Cut Tape (CT) 732-10807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74406042033 |
Description | FIXED IND 3.3UH 2.72A 61 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.72 A 61mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74406042033 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 61mOhm Max |
Series | Frequency - Self Resonant 99MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 4818 |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 50 | € 0,70880 | € 35,44 |
| 100 | € 0,53880 | € 53,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,45470 | € 454,70 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,03700 |

