



74406032015 | |
|---|---|
DigiKey Part Number | 732-10795-2-ND - Tape & Reel (TR) 732-10795-1-ND - Cut Tape (CT) 732-10795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74406032015 |
Description | FIXED IND 1.5UH 2.25A 39 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.25 A 39mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74406032015 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 39mOhm Max |
Series | Frequency - Self Resonant 215MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 3818 |
Tolerance ±30% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 1.92A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 50 | € 0,70880 | € 35,44 |
| 100 | € 0,53880 | € 53,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,45470 | € 454,70 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,03700 |

