



744052221 | |
|---|---|
DigiKey Part Number | 732-3666-2-ND - Tape & Reel (TR) 732-3666-1-ND - Cut Tape (CT) 732-3666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744052221 |
Description | FIXED IND 220UH 230MA 2.5 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 230 mA 2.5Ohm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744052221 Models |
Category | Current - Saturation (Isat) 300mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.5Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2323 (5858 Metric) |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,30000 | € 1,30 |
| 10 | € 1,25900 | € 12,59 |
| 50 | € 1,19500 | € 59,75 |
| 100 | € 1,04200 | € 104,20 |
| 250 | € 0,92468 | € 231,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,74282 | € 371,41 |
| 1 000 | € 0,67907 | € 679,07 |
| Unit Price without VAT: | € 1,30000 |
|---|---|
| Unit Price with VAT: | € 1,58600 |

