10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 130mOhm Max 2323 (5858 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 130mOhm Max 2323 (5858 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: Starting the Energy Harvesting Solution to Go

744052100

DigiKey Part Number
732-1035-2-ND - Tape & Reel (TR)
732-1035-1-ND - Cut Tape (CT)
732-1035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744052100
Description
FIXED IND 10UH 1.1A 130 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 130mOhm Max 2323 (5858 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744052100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.25A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
130mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
40MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2323 (5858 Metric)
Tolerance
±30%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,30000€ 1,30
10€ 1,25900€ 12,59
50€ 1,19500€ 59,75
100€ 1,04200€ 104,20
250€ 0,92468€ 231,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,74282€ 371,41
1 000€ 0,67907€ 679,07
Manufacturers Standard Package
Unit Price without VAT:€ 1,30000
Unit Price with VAT:€ 1,58600