



744050240047 | |
|---|---|
DigiKey Part Number | 732-10773-2-ND - Tape & Reel (TR) 732-10773-1-ND - Cut Tape (CT) 732-10773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744050240047 |
Description | FIXED IND 470NH 2.9A 35 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 2.9 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744050240047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Frequency - Self Resonant 129MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 5.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCL1V2512-R47N-R | Eaton - Electronics Division | 15 653 | 283-SDCL1V2512-R47N-RCT-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 50 | € 0,47260 | € 23,63 |
| 100 | € 0,35950 | € 35,95 |
| 1 000 | € 0,31276 | € 312,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,30257 | € 605,14 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

