



744045003 | |
|---|---|
DigiKey Part Number | 732-3063-2-ND - Tape & Reel (TR) 732-3063-1-ND - Cut Tape (CT) 732-3063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744045003 |
Description | FIXED IND 3.3UH 1.4A 130 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 130mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744045003 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 130mOhm Max |
Series | Q @ Freq 45 @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 58MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current - Saturation (Isat) 2.7A | Height - Seated (Max) 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,71200 | € 7,12 |
| 50 | € 0,65960 | € 32,98 |
| 100 | € 0,60680 | € 60,68 |
| 250 | € 0,55412 | € 138,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,46234 | € 231,17 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |



