



74404041033 | |
|---|---|
DigiKey Part Number | 732-7225-2-ND - Tape & Reel (TR) 732-7225-1-ND - Cut Tape (CT) 732-7225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404041033 |
Description | FIXED IND 3.3UH 1.75A 69 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 1.75 A 69mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404041033 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 69mOhm |
Series | Frequency - Self Resonant 78MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 1.8A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 50 | € 0,93320 | € 46,66 |
| 250 | € 0,85244 | € 213,11 |
| 500 | € 0,79210 | € 396,05 |
| 1 000 | € 0,62893 | € 628,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,53799 | € 2 420,95 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,24440 |

