



7440329220 | |
|---|---|
DigiKey Part Number | 732-3690-2-ND - Tape & Reel (TR) 732-3690-1-ND - Cut Tape (CT) 732-3690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440329220 |
Description | FIXED IND 22UH 250MA 923 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 250 mA 923mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7440329220 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 923mOhm Max |
Series | Q @ Freq 35 @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 19MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current - Saturation (Isat) 400mA | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,60300 | € 6,03 |
| 50 | € 0,55840 | € 27,92 |
| 100 | € 0,51420 | € 51,42 |
| 250 | € 0,46828 | € 117,07 |
| 500 | € 0,40286 | € 201,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,25497 | € 509,94 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

