702941500 | |
|---|---|
DigiKey Part Number | 732-12511-ND |
Manufacturer | |
Manufacturer Product Number | 702941500 |
Description | BOARD SPT SNAP FIT NYLON 9.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.374" (9.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 702941500 Models |
Category | Between Board Height 0.374" (9.50mm) |
Manufacturer Würth Elektronik | Length - Overall 0.508" (12.90mm) |
Series | Support Hole Diameter 0.232" (5.90mm) |
Packaging Bag | Support Panel Thickness 0.047" ~ 0.067" (1.20mm ~ 1.70mm) |
Part Status Active | Mounting Hole Diameter 0.232" (5.90mm) |
Holding Type Snap Fit | Mounting Panel Thickness 0.047" ~ 0.067" (1.20mm ~ 1.70mm) |
Mounting Type Snap Fit | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,24100 | € 2,41 |
| 50 | € 0,21500 | € 10,75 |
| 100 | € 0,18870 | € 18,87 |
| 500 | € 0,17592 | € 87,96 |
| 1 000 | € 0,16658 | € 166,58 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |