
693120015011 | |
|---|---|
DigiKey Part Number | 732-3821-2-ND - Tape & Reel (TR) 732-3821-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 693120015011 |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 693120015011 Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Würth Elektronik | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Card Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Height Above Board 0.248" (6.30mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type CompactFlash® | Contact Finish Gold |
Number of Positions 50 | Base Product Number |
Connector Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,77000 | € 8,77 |
| 10 | € 8,52400 | € 85,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | € 8,11657 | € 568,16 |
| 140 | € 6,90121 | € 966,17 |
| 700 | € 6,08530 | € 4 259,71 |
| Unit Price without VAT: | € 8,77000 |
|---|---|
| Unit Price with VAT: | € 10,69940 |






