
691701550005B | |
|---|---|
DigiKey Part Number | 732-691701550005BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 691701550005B |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691701550005B Models |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Tape & Reel (TR) | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Features Mating Flange |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP) |
Header Orientation 90°, Right Angle | Contact Tail Length 0.110" (2.80mm) |
Termination Style Solder | Insulation Height 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,14972 | € 787,43 |
| Unit Price without VAT: | € 3,14972 |
|---|---|
| Unit Price with VAT: | € 3,84266 |

