



691701500005B | |
|---|---|
DigiKey Part Number | 732-691701500005BTR-ND - Tape & Reel (TR) 732-691701500005BCT-ND - Cut Tape (CT) 732-691701500005BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 691701500005B |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691701500005B Models |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.102" (2.60mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,52000 | € 3,52 |
| 10 | € 3,05900 | € 30,59 |
| 50 | € 2,65940 | € 132,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 2,31260 | € 346,89 |
| 450 | € 2,10267 | € 946,20 |
| Unit Price without VAT: | € 3,52000 |
|---|---|
| Unit Price with VAT: | € 4,29440 |

