
691410110006 | |
|---|---|
DigiKey Part Number | 732-691410110006-ND |
Manufacturer | |
Manufacturer Product Number | 691410110006 |
Description | WR-TBL TERMINAL BLOCK - SCREWLES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691410110006 Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 18-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 6 | Operating Temperature -40°C ~ 110°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Brass - Tin Plated |
Current 7 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691810110306 | Würth Elektronik | 184 | 732-691810110306CT-ND | € 2,77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,46000 | € 2,46 |
| 10 | € 2,26200 | € 22,62 |
| 100 | € 2,01600 | € 201,60 |
| 250 | € 1,76864 | € 442,16 |
| 500 | € 1,64540 | € 822,70 |
| 1 000 | € 1,52217 | € 1 522,17 |
| Unit Price without VAT: | € 2,46000 |
|---|---|
| Unit Price with VAT: | € 3,00120 |

