



691408720003B | |
|---|---|
DigiKey Part Number | 732-691408720003B-ND |
Manufacturer | |
Manufacturer Product Number | 691408720003B |
Description | WR-TBL TERMINAL BLOCK - SCREWLES |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691408720003B Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL007A-500-03GY | Same Sky (Formerly CUI Devices) | 427 | 102-TBL007A-500-03GY-ND | € 0,93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,05000 | € 2,05 |
| 10 | € 1,99200 | € 19,92 |
| 100 | € 1,96160 | € 196,16 |
| 250 | € 1,93096 | € 482,74 |
| 500 | € 1,90038 | € 950,19 |
| 1 000 | € 1,83919 | € 1 839,19 |
| Unit Price without VAT: | € 2,05000 |
|---|---|
| Unit Price with VAT: | € 2,50100 |

