



691307400003 | |
|---|---|
DigiKey Part Number | 732-691307400003-ND |
Manufacturer | |
Manufacturer Product Number | 691307400003 |
Description | TERM BLOCK HDR 3POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Female Sockets 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691307400003 Models |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Female Sockets | Contact Mating Finish Tin |
Number of Positions 3 | Features Retention Latches |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.300" (7.62mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,84000 | € 2,84 |
| 10 | € 2,50600 | € 25,06 |
| 50 | € 2,30580 | € 115,29 |
| 100 | € 2,03980 | € 203,98 |
| 450 | € 1,50773 | € 678,48 |
| Unit Price without VAT: | € 2,84000 |
|---|---|
| Unit Price with VAT: | € 3,46480 |

