




691304130007 | |
|---|---|
DigiKey Part Number | 732-11047-ND |
Manufacturer | |
Manufacturer Product Number | 691304130007 |
Description | TERM BLOCK PLUG 7POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 691304130007 Models |
Category | Current - UL 12 A |
Manufacturer Würth Elektronik | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.21-1.3mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 7 | Features Latch Lock |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 6mm |
Pitch 0.138" (3.50mm) | Contact Material Steel, Stainless |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.307" (7.80mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,48000 | € 8,48 |
| 10 | € 7,42000 | € 74,20 |
| 50 | € 6,71340 | € 335,67 |
| 100 | € 6,00710 | € 600,71 |
| 500 | € 5,65356 | € 2 826,78 |
| Unit Price without VAT: | € 8,48000 |
|---|---|
| Unit Price with VAT: | € 10,34560 |

