



691244510010 | |
|---|---|
DigiKey Part Number | 732-691244510010-ND |
Manufacturer | |
Manufacturer Product Number | 691244510010 |
Description | 5.08 MM TERMINAL BLOCK, HORIZONT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691244510010 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 10 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,23000 | € 6,23 |
| 10 | € 5,55400 | € 55,54 |
| 50 | € 5,14960 | € 257,48 |
| 100 | € 4,60900 | € 460,90 |
| 400 | € 3,52963 | € 1 411,85 |
| Unit Price without VAT: | € 6,23000 |
|---|---|
| Unit Price with VAT: | € 7,60060 |

