Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




691243210005 | |
|---|---|
DigiKey Part Number | 732-691243210005-ND |
Manufacturer | |
Manufacturer Product Number | 691243210005 |
Description | 7.00 MM TERMINAL BLOCK, HORIZONT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.276" (7.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691243210005 Models |
Category | Wire Gauge 16-30 AWG |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 5 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.276" (7.00mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.28 Nm (2.5 Lb-In) |
Voltage 300 V | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 950006205000000 | Würth Elektronik | 0 | 732-950006205000000-ND | € 1,85000 | Parametric Equivalent |
| 950006205500000 | Würth Elektronik | 0 | 732-950006205500000-ND | € 2,03000 | Parametric Equivalent |
| MV135-7,00-V-L | Altech Corporation | 0 | 1920-MV135-7,00-V-L-ND | € 1,58080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,02000 | € 3,02 |
| 10 | € 2,71700 | € 27,17 |
| 50 | € 2,54040 | € 127,02 |
| 100 | € 2,30410 | € 230,41 |
| 400 | € 1,82983 | € 731,93 |
| Unit Price without VAT: | € 3,02000 |
|---|---|
| Unit Price with VAT: | € 3,68440 |




