691242700008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: € 4,69560
Datasheet
8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
691242700008
691242700008

691242700008

DigiKey Part Number
732-691242700008-ND
Manufacturer
Manufacturer Product Number
691242700008
Description
5.00 MM TERMINAL BLOCK, VERTICAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691242700008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-30 AWG
Manufacturer
Würth Elektronik
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 120°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
8
Contact Material - Plating
Copper Alloy - Nickel Plated
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Copper Alloy
Mating Orientation
Vertical with Board
Screw Material - Plating
Steel - Zinc Plated
Current
14 A
Torque - Screw
0.45 Nm (4.0 Lb-In)
Voltage
300 V
Screw Thread
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
691244700008Würth Elektronik0732-691244700008-ND€ 4,69560Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 3,86200€ 193,10
Manufacturers Standard Package
Unit Price without VAT:€ 3,86200
Unit Price with VAT:€ 4,71164