



691241500009 | |
|---|---|
DigiKey Part Number | 732-691241500009-ND |
Manufacturer | |
Manufacturer Product Number | 691241500009 |
Description | 5.08 MM TERMINAL BLOCK, VERTICAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691241500009 Models |
Category | Wire Gauge 14-30 AWG |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 9 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 14 A | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,22660 | € 422,66 |
| Unit Price without VAT: | € 4,22660 |
|---|---|
| Unit Price with VAT: | € 5,15645 |

