
691133710005 | |
|---|---|
DigiKey Part Number | 732-691133710005-ND |
Manufacturer | |
Manufacturer Product Number | 691133710005 |
Description | 5.00 MM TERMINAL BLOCK, HORIZONT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691133710005 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Wire Termination Screw - Pressure Clip |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polycarbonate (PC) |
Positions Per Level 5 | Contact Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 18 A | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0397430005 | Molex | 384 | 0397430005-ND | € 6,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,64500 | € 16,45 |
| 50 | € 1,52380 | € 76,19 |
| 100 | € 1,40400 | € 140,40 |
| 400 | € 1,04453 | € 417,81 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,24480 |

