Cable Assembly Coaxial U.FL (UMCC) to SMA 1.32mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636208080150

DigiKey Part Number
732-636208080150-ND
Manufacturer
Manufacturer Product Number
636208080150
Description
COAX CBL U.FL TO SMA 5.9"
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.32mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
636208080150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Würth Elektronik
2nd Connector
U.FL (UMCC) Plug, Right Angle
Series
2nd Contact Gender
Female
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
5.906" (150.00mm)
Style
U.FL (UMCC) to SMA
Cable Type
1.32mm OD Coaxial Cable
1st Connector
SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Gray
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 15,43000€ 15,43
10€ 14,21500€ 142,15
100€ 13,48280€ 1 348,28
250€ 12,75192€ 3 187,98
500€ 12,02016€ 6 010,08
Unit Price without VAT:€ 15,43000
Unit Price with VAT:€ 18,82460