
60626421110420 | |
|---|---|
DigiKey Part Number | 732-14222-ND |
Manufacturer | |
Manufacturer Product Number | 60626421110420 |
Description | MCX STRAIGHT BULKHEAD JACK, CRIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60626421110420 Models |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut, 1 Spacer |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-178, 196 | Insertion Loss 0.25dB |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,02000 | € 7,02 |
| 25 | € 6,31480 | € 157,87 |
| 50 | € 5,89400 | € 294,70 |
| 100 | € 5,47250 | € 547,25 |
| 250 | € 5,05180 | € 1 262,95 |
| 500 | € 4,20958 | € 2 104,79 |
| Unit Price without VAT: | € 7,02000 |
|---|---|
| Unit Price with VAT: | € 8,56440 |

