
560112116074 | |
|---|---|
DigiKey Part Number | 732-560112116074TR-ND - Tape & Reel (TR) 732-560112116074CT-ND - Cut Tape (CT) 732-560112116074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112116074 |
Description | RES 1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112116074 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 50 | € 0,04920 | € 2,46 |
| 500 | € 0,03314 | € 16,57 |
| 2 500 | € 0,02550 | € 63,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01955 | € 97,75 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

