
521436000 | |
|---|---|
DigiKey Part Number | 732-12396-ND |
Manufacturer | |
Manufacturer Product Number | 521436000 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.437" L x 0.402" H (11.10mm x 10.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521436000 Models |
Category | Opening Size 0.437" L x 0.402" H (11.10mm x 10.20mm) |
Manufacturer Würth Elektronik | Mounting Type Arrowhead, Winged |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bag | Color Natural |
Part Status Active | Width 0.197" (5.00mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.189" ~ 0.197" (4.80mm ~ 5.00mm) |
Type Attributes Locking | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,25000 | € 2,50 |
| 50 | € 0,22260 | € 11,13 |
| 100 | € 0,19550 | € 19,55 |
| 250 | € 0,18104 | € 45,26 |
| 500 | € 0,17252 | € 86,26 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

