RFI Shield Finger, Pre-Loaded Phosphor Bronze Nickel, Tin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331256381840

DigiKey Part Number
732-331256381840TR-ND - Tape & Reel (TR)
732-331256381840CT-ND - Cut Tape (CT)
732-331256381840DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
331256381840
Description
RFI SHLD FINGER PHOS NICK SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Phosphor Bronze Nickel, Tin Solder
Datasheet
 Datasheet
EDA/CAD Models
331256381840 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.148" (3.75mm)
Manufacturer
Würth Elektronik
Height
0.157" (4.00mm)
Series
Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating
Nickel, Tin
Part Status
Active
Attachment Method
Solder
Type
Shield Finger, Pre-Loaded
Operating Temperature
-40°C ~ 100°C
Width
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 159
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,62000€ 0,62
10€ 0,52400€ 5,24
25€ 0,49040€ 12,26
50€ 0,46720€ 23,36
100€ 0,44470€ 44,47
250€ 0,41684€ 104,21
500€ 0,39690€ 198,45
1 000€ 0,37794€ 377,94
2 500€ 0,35427€ 885,67
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,38246€ 1 912,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,62000
Unit Price with VAT:€ 0,75640