
157102S12800 | |
|---|---|
DigiKey Part Number | 732-157102S12800TR-ND - Tape & Reel (TR) 732-157102S12800CT-ND - Cut Tape (CT) 732-157102S12800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 157102S12800 |
Description | WL-S7DS 7 SEGMENTS DISPLAY SMT S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.394" H x 0.272" W x 0.128" D (10.00mm x 6.90mm x 3.25mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 157102S12800 Models |
Category | Common Pin Common Anode |
Manufacturer Würth Elektronik | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 16mcd |
Number of Characters 1 | Wavelength - Peak 635nm |
Size / Dimension 0.394" H x 0.272" W x 0.128" D (10.00mm x 6.90mm x 3.25mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,67000 | € 2,67 |
| 25 | € 2,28720 | € 57,18 |
| 100 | € 1,97940 | € 197,94 |
| 500 | € 1,67176 | € 835,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,44058 | € 2 160,87 |
| Unit Price without VAT: | € 2,67000 |
|---|---|
| Unit Price with VAT: | € 3,25740 |

