Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140816142400

DigiKey Part Number
732-140816142400TR-ND - Tape & Reel (TR)
732-140816142400CT-ND - Cut Tape (CT)
732-140816142400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
140816142400
Description
OPTOISOLTR 5KV 1CH TRANS 4-DIP-S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-S
Datasheet
 Datasheet
EDA/CAD Models
140816142400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
DC
Manufacturer
Würth Elektronik
Output Type
Transistor
Series
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.24V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
300% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 4µs
Supplier Device Package
4-DIP-S
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 658
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
10€ 0,29300€ 2,93
100€ 0,26090€ 26,09
500€ 0,22862€ 114,31
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,18443€ 276,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,39040