DC Motor Vibration, ERM (Haptic) 14000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, ERM (Haptic) 14000 RPM 3VDC
Z4TL2B037154E
Z4TL2B037154E

VZ4TL2B037154E

DigiKey Part Number
1670-VZ4TL2B037154E-ND
Manufacturer
Manufacturer Product Number
VZ4TL2B037154E
Description
VIBRATION ERM MTR 14000 RPM 3V
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 14000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
3VDC
Manufacturer
Vybronics Inc
RPM
14000 RPM
Series
Size / Dimension
Rectangular - 0.181" x 0.173" (4.60mm x 4.40mm)
Packaging
Tray
Length - Shaft and Bearing
0.150" (3.80mm)
Part Status
Obsolete
Termination Style
Wire Leads
Type
DC Motor
Base Product Number
Function
Vibration, ERM (Haptic)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.