
Y6073100K000B9L | |
|---|---|
DigiKey Part Number | Y6073100K000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y6073100K000B9L |
Description | RES 100K OHM .3W .1% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y6073100K000B9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.415" L x 0.162" W (10.54mm x 4.11mm) |
Resistance | Height - Seated (Max) 0.395" (10.03mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 60,68400 | € 1 517,10 |
| Unit Price without VAT: | € 60,68400 |
|---|---|
| Unit Price with VAT: | € 74,03448 |

