Parametric Equivalent
Parametric Equivalent

Y607270K0000T0L | |
|---|---|
DigiKey Part Number | Y607270K0000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y607270K0000T0L |
Description | RES 70K OHM 0.01% 1/5W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 70 kOhms ±0.01% 0.2W, 1/5W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.415" L x 0.162" W (10.54mm x 4.11mm) |
Tolerance | Height - Seated (Max) 0.490" (12.44mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y607270K0000T9L | VPG Foil Resistors | 0 | Y607270K0000T9L-ND | € 55,79080 | Parametric Equivalent |
| Y607270K0000V0L | VPG Foil Resistors | 0 | Y607270K0000V0L-ND | € 66,86560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 55,79080 | € 1 394,77 |
| Unit Price without VAT: | € 55,79080 |
|---|---|
| Unit Price with VAT: | € 68,06478 |

