
Y607239R0000T9L | |
|---|---|
DigiKey Part Number | 804-Y607239R0000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y607239R0000T9L |
Description | VHP203T 39R000 0.01% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±0.01% 0.2W, 1/5W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.415" L x 0.162" W (10.54mm x 4.11mm) |
Tolerance | Height - Seated (Max) 0.490" (12.44mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 72,13720 | € 1 803,43 |
| Unit Price without VAT: | € 72,13720 |
|---|---|
| Unit Price with VAT: | € 88,00738 |

