Parametric Equivalent

Y60711K80000F9L | |
|---|---|
DigiKey Part Number | 804-Y60711K80000F9L-ND |
Manufacturer | |
Manufacturer Product Number | Y60711K80000F9L |
Description | VHP202ZT 1K8000 1% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.415" L x 0.162" W (10.54mm x 4.11mm) |
Tolerance | Height - Seated (Max) 0.506" (12.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y60711K80000F99L | VPG Foil Resistors | 0 | 804-Y60711K80000F99L-ND | € 40,30720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 40,30720 | € 1 007,68 |
| Unit Price without VAT: | € 40,30720 |
|---|---|
| Unit Price with VAT: | € 49,17478 |


