
Y60711K30000S9L | |
|---|---|
DigiKey Part Number | 804-Y60711K30000S9L-ND |
Manufacturer | |
Manufacturer Product Number | Y60711K30000S9L |
Description | VHP202ZT 1K3000 0.001% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.001% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.415" L x 0.162" W (10.54mm x 4.11mm) |
Tolerance | Height - Seated (Max) 0.506" (12.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 98,41200 | € 2 460,30 |
| Unit Price without VAT: | € 98,41200 |
|---|---|
| Unit Price with VAT: | € 120,06264 |

