
Y578751K7000A0L | |
|---|---|
DigiKey Part Number | Y578751K7000A0L-ND |
Manufacturer | |
Manufacturer Product Number | Y578751K7000A0L |
Description | RES 51.7K OHM 0.6W 0.05% RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 51.7 kOhms ±0.05% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y578751K7000A0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±1ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Tolerance | Height - Seated (Max) 0.430" (10.92mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 40,07200 | € 1 001,80 |
| Unit Price without VAT: | € 40,07200 |
|---|---|
| Unit Price with VAT: | € 48,88784 |

