
Y578715K0000B9L | |
|---|---|
DigiKey Part Number | 804-Y578715K0000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y578715K0000B9L |
Description | VH102KT 15K000 0.1% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±1ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Tolerance | Height - Seated (Max) 0.525" (13.33mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 32,55120 | € 813,78 |
| Unit Price without VAT: | € 32,55120 |
|---|---|
| Unit Price with VAT: | € 39,71246 |

