Parametric Equivalent
Parametric Equivalent

Y50772K30000T0L | |
|---|---|
DigiKey Part Number | 804-Y50772K30000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y50772K30000T0L |
Description | VH102Z 2K3000 0.01% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.3 kOhms ±0.01% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Tolerance | Height - Seated (Max) 0.525" (13.33mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16352K30000T0L | VPG Foil Resistors | 0 | 804-Y16352K30000T0L-ND | € 50,08920 | Parametric Equivalent |
| Y16352K30000V0L | VPG Foil Resistors | 0 | 804-Y16352K30000V0L-ND | € 63,17640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 37,86480 | € 946,62 |
| Unit Price without VAT: | € 37,86480 |
|---|---|
| Unit Price with VAT: | € 46,19506 |


