
Y507710K0000B9L | |
|---|---|
DigiKey Part Number | 804-Y507710K0000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y507710K0000B9L |
Description | VH102ZT 10K000 0.1% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Tolerance | Height - Seated (Max) 0.525" (13.33mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 31,72640 | € 793,16 |
| Unit Price without VAT: | € 31,72640 |
|---|---|
| Unit Price with VAT: | € 38,70621 |

