
Y5076V0159TV9L | |
|---|---|
DigiKey Part Number | 804-Y5076V0159TV9L-ND |
Manufacturer | |
Manufacturer Product Number | Y5076V0159TV9L |
Description | VHD200T 5K5/7K7 T V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5.5k, 7.7k Ohm ±0.01% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±0.1ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 100mW |
Packaging Bulk | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 5.5k, 7.7k | Mounting Type Through Hole |
Tolerance ±0.01% | Package / Case Radial - 3 Leads |
Number of Resistors 2 | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Resistor Matching Ratio ±0.005% | Height - Seated (Max) 0.565" (14.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 60,75680 | € 1 518,92 |
| Unit Price without VAT: | € 60,75680 |
|---|---|
| Unit Price with VAT: | € 74,12330 |

