
Y5076V0089QT9L | |
|---|---|
DigiKey Part Number | Y5076V0089QT9L-ND |
Manufacturer | |
Manufacturer Product Number | Y5076V0089QT9L |
Description | RES NETWORK 2 RES 200 OHM RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 200 Ohm ±0.02% Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±0.1ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Through Hole |
Resistance (Ohms) 200 | Package / Case Radial - 3 Leads |
Tolerance ±0.02% | Size / Dimension 0.398" L x 0.185" W (10.11mm x 4.70mm) |
Number of Resistors 2 | Height - Seated (Max) 0.525" (13.33mm) |
Resistor Matching Ratio ±0.01% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 42,45560 | € 1 061,39 |
| Unit Price without VAT: | € 42,45560 |
|---|---|
| Unit Price with VAT: | € 51,79583 |

